Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | 832Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 70C3059 |
| Product Range | Eclipse Magnetics - Pot Magnets |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 5+ | $19.100 |
| 10+ | $18.480 |
| 25+ | $17.740 |
| 50+ | $17.240 |
| 100+ | $16.780 |
| 250+ | $16.440 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | 832Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 70C3059 |
| Product Range | Eclipse Magnetics - Pot Magnets |
| Technical Datasheet | |
| Magnet Type | Pot |
| Height | 19mm |
| External Diameter | 20.5mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 220°C |
| Product Range | Eclipse Magnetics - Pot Magnets |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Magnet Type | Pot |
|---|---|
| External Diameter | 20.5mm |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
| Height | 19mm |
|---|---|
| Operating Temperature Min | 0°C |
| Product Range | Eclipse Magnetics - Pot Magnets |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
