Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW3G300-ME48-11Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AJ5294
Product RangeW3G300-EQ Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $867.930 |
| 5+ | $863.300 |
| 10+ | $858.660 |
| 25+ | $841.490 |
| 50+ | $824.310 |
Price for:Each
Minimum: 1
Multiple: 1
$867.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW3G300-ME48-11Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AJ5294
Product RangeW3G300-EQ Series
Technical Datasheet
Supply Voltage VDC26V
Supply Voltage26V
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth76.7mm
Flow Rate - Imperial1815CFM
Bearing TypeBall Bearing
Flow Rate - Metric3085m³/h
Air Flow - CFM1815CFM
Noise Rating-
Power Rating320W
Rated Speed3650rpm
Power Connection TypePower Cord
Current Rating12.4A
IP RatingIP24, IP6K9K
Air Flow - m3/min51.42m³/min
Product RangeW3G300-EQ Series
SVHCLead
Technical Specifications
Supply Voltage VDC
26V
Voltage Type
DC
Fan Frame Size
300mm
Flow Rate - Imperial
1815CFM
Flow Rate - Metric
3085m³/h
Noise Rating
-
Rated Speed
3650rpm
Current Rating
12.4A
Air Flow - m3/min
51.42m³/min
SVHC
Lead
Supply Voltage
26V
Fan Frame Type
Circular
External Depth
76.7mm
Bearing Type
Ball Bearing
Air Flow - CFM
1815CFM
Power Rating
320W
Power Connection Type
Power Cord
IP Rating
IP24, IP6K9K
Product Range
W3G300-EQ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
