Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW3G300-ME46-01Copy
Newark Part No.38AJ5730
Product RangeW3G300-EQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $612.030 |
| 50+ | $555.920 |
| 150+ | $445.090 |
| 500+ | $411.460 |
Price for:Each
Minimum: 10
Multiple: 1
$6,120.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW3G300-ME46-01Copy
Newark Part No.38AJ5730
Product RangeW3G300-EQ Series
Technical Datasheet
Supply Voltage VDC26V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth76.7mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating84dBA
Power Rating180W
Rated Speed3000rpm
Power Connection TypePower Cord
Current Rating7A
IP RatingIP24, IP6K9K
Air Flow - m3/min26.5m³/min
Product RangeW3G300-EQ Series
SVHCLead
Technical Specifications
Supply Voltage VDC
26V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
84dBA
Rated Speed
3000rpm
Current Rating
7A
Air Flow - m3/min
26.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
76.7mm
Air Flow - CFM
-
Power Rating
180W
Power Connection Type
Power Cord
IP Rating
IP24, IP6K9K
Product Range
W3G300-EQ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
