Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW3G200-HD23-10
Newark Part No.77Y4152
Product RangeW3G200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 83 week(s)
| Quantity | Price |
|---|---|
| 1+ | $461.810 |
Price for:Each
Minimum: 10
Multiple: 1
$4,618.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW3G200-HD23-10
Newark Part No.77Y4152
Product RangeW3G200 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM623CFM
Noise Rating-
Power Rating65W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating1A
IP RatingIP54
Air Flow - m3/min17.64m³/min
Product RangeW3G200 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2900rpm
Current Rating
1A
Air Flow - m3/min
17.64m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
623CFM
Power Rating
65W
Power Connection Type
Terminals
IP Rating
IP54
Product Range
W3G200 Series
Technical Docs (1)
Alternatives for W3G200-HD23-10
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate