Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AB15-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86K9794
Product RangeW2E143 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $226.130 |
| 5+ | $214.270 |
| 10+ | $202.400 |
| 25+ | $198.350 |
| 50+ | $194.300 |
Price for:Each
Minimum: 1
Multiple: 1
$226.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AB15-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86K9794
Product RangeW2E143 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM294.2CFM
Noise Rating58dBA
Power Rating29W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP RatingIP20
Air Flow - m3/min8.33m³/min
Product RangeW2E143 Series
SVHCLead (14-Jun-2023)
Product Overview
The W2E143-AB15-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. External rotor shaded pole motor, mounting from either face using two 4.6mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 29W Rated power
- 75°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3300rpm
Current Rating
250mA
Air Flow - m3/min
8.33m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
294.2CFM
Power Rating
29W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2E143 Series
Technical Docs (2)
Alternatives for W2E143-AB15-01
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
