Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoVD-3-49.15-K1-B00
Newark Part No.02AH3149
Product RangeVD Series
Also Known AsVM.VD4915BK1
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
No. of PhasesThree Phase
Rotational Speed Max6000rpm
Torque Max1150mN-m
Power Rating110W
Motor Size63mm
External Length52mm
Product RangeVD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
DC Motor Type
Brushless
No. of Phases
Three Phase
Torque Max
1150mN-m
Motor Size
63mm
Product Range
VD Series
Supply Voltage VDC
24V
Rotational Speed Max
6000rpm
Power Rating
110W
External Length
52mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate