Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $664.700 |
| 5+ | $648.090 |
| 10+ | $631.470 |
| 25+ | $598.230 |
Price for:Each
Minimum: 1
Multiple: 1
$664.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoVD-3-49.15-K1-B00 EC75 4.1:1
Newark Part No.02AH3151
Product RangeVD Series
Also Known AsVG.VD4915BK1.EC75.1.4
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
No. of PhasesThree Phase
Rotational Speed Max6000rpm
Torque Max1150mN-m
Power Rating110W
Gear Ratio TO: 1-
Motor Size63mm
External Length52mm
Product RangeVD Series
SVHCLead
Technical Specifications
DC Motor Type
Brushless
No. of Phases
Three Phase
Torque Max
1150mN-m
Gear Ratio TO: 1
-
External Length
52mm
SVHC
Lead
Supply Voltage VDC
24V
Rotational Speed Max
6000rpm
Power Rating
110W
Motor Size
63mm
Product Range
VD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

