Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,365.660 |
| 50+ | $2,230.620 |
| 150+ | $1,855.350 |
| 500+ | $1,749.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2,365.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoS3G500-BA92-01Copy
Newark Part No.82AK2238
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC400V
Fan Frame TypeCircular
Fan Frame Size533mm
External Depth212.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating1kW
Rated Speed1600rpm
Power Connection TypeTerminals
Current Rating1.6A
IP RatingIP55
Air Flow - m3/min106.25m³/min
Product RangeS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
400V
Fan Frame Size
533mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1600rpm
Current Rating
1.6A
Air Flow - m3/min
106.25m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
212.5mm
Air Flow - CFM
-
Power Rating
1kW
Power Connection Type
Terminals
IP Rating
IP55
Product Range
S Series
Technical Docs (1)
Alternatives for S3G500-BA92-01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

