
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | RLF100-11/14Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 86K9768 |
| Product Range | RLF100 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $129.390 |
| 5+ | $124.980 |
| 10+ | $120.560 |
| 25+ | $118.150 |
| 50+ | $115.740 |
| 100+ | $113.330 |
| 10000+ | $110.920 |
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | RLF100-11/14Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 86K9768 |
| Product Range | RLF100 Series |
| Technical Datasheet | |
| Blower Type | Flatpak |
| Supply Voltage | 24VDC |
| Voltage Type | DC |
| Fan Frame Size | 127mm |
| External Depth | 25mm |
| Air Flow - CFM | 37.7CFM |
| Flow Rate - Metric | 64m³/h |
| Air Flow - m3/min | 1.07m³/min |
| Flow Rate - Imperial | 37.7CFM |
| Noise Rating | 60dBA |
| Bearing Type | Ball Bearing |
| Power Connection Type | 2 Lead Wires |
| Power Rating | 8W |
| Product Range | RLF100 Series |
| IP Rating | - |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The RLF100-11/14 is a 24VDC Centrifugal Compact Fan with alarm signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, housing base of galvanized sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 22AWG, TR 64 leads with protective cap for outlet opening Backward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5100RPM Speed rating
- 8W Rated power
- -20 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking and overload protection
Applications
HVAC
Technical Specifications
| Blower Type | Flatpak |
|---|---|
| Voltage Type | DC |
| External Depth | 25mm |
| Flow Rate - Metric | 64m³/h |
| Flow Rate - Imperial | 37.7CFM |
| Bearing Type | Ball Bearing |
| Power Rating | 8W |
| IP Rating | - |
| Supply Voltage | 24VDC |
|---|---|
| Fan Frame Size | 127mm |
| Air Flow - CFM | 37.7CFM |
| Air Flow - m3/min | 1.07m³/min |
| Noise Rating | 60dBA |
| Power Connection Type | 2 Lead Wires |
| Product Range | RLF100 Series |
| SVHC | Lead (14-Jun-2023) |
Technical Docs (2)
Alternatives for RLF100-11/14
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
