Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9594310401Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9772
Product RangeRL90N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 36+ | $129.970 |
Price for:Each
Minimum: 36
Multiple: 36
$4,678.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9594310401Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9772
Product RangeRL90N Series
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size121mm
External Depth37mm
Air Flow - CFM23.5CFM
Flow Rate - Metric40m³/h
Flow Rate - Imperial23.5CFM
Air Flow - m3/min0.67m³/min
Noise Rating58dBA
Bearing TypeSleeve Bearing
Power Connection Type2 Lead Wires
Power Rating5.5W
Product RangeRL90N Series
IP RatingIP20
SVHCLead (14-Jun-2023)
Product Overview
The RL90-18/12N is a 12VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, housing base of sheet steel, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 22AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2500RPM Speed rating
- 6.3W Rated power
- -30 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
37mm
Flow Rate - Metric
40m³/h
Air Flow - m3/min
0.67m³/min
Bearing Type
Sleeve Bearing
Power Rating
5.5W
IP Rating
IP20
Supply Voltage
12VDC
Fan Frame Size
121mm
Air Flow - CFM
23.5CFM
Flow Rate - Imperial
23.5CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RL90N Series
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
