Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRG90-18/12NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86K9762
Product RangeRG90DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 24+ | $113.200 |
| 25+ | $110.940 |
| 50+ | $108.670 |
| 100+ | $106.410 |
| 250+ | $104.140 |
Price for:Each
Minimum: 24
Multiple: 24
$2,716.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG90-18/12NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86K9762
Product RangeRG90DC Series
Technical Datasheet
Blower TypeRadial
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size135mm
External Depth38mm
Flow Rate - Metric0.91m³/min
Air Flow - CFM32.4CFM
Flow Rate - Imperial32.4CFM
Air Flow - m3/min0.91m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating6W
Product RangeRG90DC Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
32.4CFM
Air Flow - m3/min
0.91m³/min
Bearing Type
Ball Bearing
Power Rating
6W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
135mm
Flow Rate - Metric
0.91m³/min
Flow Rate - Imperial
32.4CFM
Noise Rating
55dBA
Power Connection Type
2 Lead Wires
Product Range
RG90DC Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
