Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/12NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9754
Product RangeRG125N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 20+ | $93.180 |
| 25+ | $90.480 |
| 50+ | $87.780 |
| 100+ | $86.020 |
Price for:Each
Minimum: 20
Multiple: 20
$1,863.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/12NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9754
Product RangeRG125N Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size180mm
External Depth40mm
Flow Rate - Metric1.45m³/min
Air Flow - CFM51.5CFM
Flow Rate - Imperial51.5CFM
Air Flow - m3/min1.45m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5.2W
Product RangeRG125N Series
IP RatingIP20
SVHCLead (14-Jun-2023)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
40mm
Air Flow - CFM
51.5CFM
Air Flow - m3/min
1.45m³/min
Bearing Type
Ball Bearing
Power Rating
5.2W
IP Rating
IP20
Supply Voltage
12VDC
Fan Frame Size
180mm
Flow Rate - Metric
1.45m³/min
Flow Rate - Imperial
51.5CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RG125N Series
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
