Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRER190-45/18/2TDPCopy
Newark Part No.24R8927
Product RangeRER 190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.970 |
Price for:Each
Minimum: 32
Multiple: 32
$11,231.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER190-45/18/2TDPCopy
Newark Part No.24R8927
Product RangeRER 190 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size190mm
External Depth69mm
Flow Rate - Metric180m³/min
Air Flow - CFM635.7CFM
Air Flow - m3/min180m³/min
Flow Rate - Imperial635.7CFM
Noise Rating83dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating192W
Product RangeRER 190 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - CFM
635.7CFM
Flow Rate - Imperial
635.7CFM
Bearing Type
Ball Bearing
Power Rating
192W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
190mm
Flow Rate - Metric
180m³/min
Air Flow - m3/min
180m³/min
Noise Rating
83dBA
Power Connection Type
Wire Leaded
Product Range
RER 190 Series
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
