Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRER160-28/12NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9750
Product RangeRER160DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $223.210 |
Price for:Each
Minimum: 32
Multiple: 32
$7,142.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER160-28/12NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9750
Product RangeRER160DC Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size165.1mm
External Depth50.3mm
Flow Rate - Metric225m³/h
Air Flow - CFM141CFM
Flow Rate - Imperial141CFM
Air Flow - m3/min3.75m³/min
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating19W
Product RangeRER160DC Series
IP RatingIP20
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
50.3mm
Air Flow - CFM
141CFM
Air Flow - m3/min
3.75m³/min
Bearing Type
Ball Bearing
Power Rating
19W
IP Rating
IP20
Supply Voltage
12VDC
Fan Frame Size
165.1mm
Flow Rate - Metric
225m³/h
Flow Rate - Imperial
141CFM
Noise Rating
64dBA
Power Connection Type
2 Lead Wires
Product Range
RER160DC Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for RER160-28/12N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
