Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRER125-19/12N
Newark Part No.86K9747
Product RangeRER125DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $95.180 |
| 50+ | $88.520 |
| 100+ | $84.230 |
| 250+ | $81.850 |
Price for:Each
Minimum: 40
Multiple: 40
$3,807.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER125-19/12N
Newark Part No.86K9747
Product RangeRER125DC Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size125mm
External Depth35mm
Flow Rate - Metric1.832m³/min
Air Flow - CFM64.7CFM
Air Flow - m3/min1.832m³/min
Flow Rate - Imperial64.7CFM
Noise Rating57dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.5W
Product RangeRER125DC Series
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RER125-19/12N is a 12VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Glass fibre-reinforced plastic impeller. Right direction of rotation looking at rotor, axial intake, centrifugal exhaust direction of air flow with single strands 22AWG, TR 64, backward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2650RPM Speed rating
- 4.6W Rated power
- -30 to 60°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking and overload protection
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
35mm
Air Flow - CFM
64.7CFM
Flow Rate - Imperial
64.7CFM
Bearing Type
Ball Bearing
Power Rating
4.5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
125mm
Flow Rate - Metric
1.832m³/min
Air Flow - m3/min
1.832m³/min
Noise Rating
57dBA
Power Connection Type
2 Lead Wires
Product Range
RER125DC Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
