Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR4E310-AE05-17Copy
Newark Part No.67H5022
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size318mm
External Depth154mm
Air Flow - CFM1260CFM
Flow Rate - Metric2140m³/h
Flow Rate - Imperial1260CFM
Air Flow - m3/min35.67m³/min
Noise Rating68dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating165W
Product Range-
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
154mm
Flow Rate - Metric
2140m³/h
Air Flow - m3/min
35.67m³/min
Bearing Type
Ball Bearing
Power Rating
165W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
318mm
Air Flow - CFM
1260CFM
Flow Rate - Imperial
1260CFM
Noise Rating
68dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
