Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G310-AN43-71Copy
Newark Part No.74X7709
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size318mm
External Depth119.5mm
Flow Rate - Metric1810m³/h
Air Flow - CFM1065.32CFM
Flow Rate - Imperial1065.32CFM
Air Flow - m3/min30.17m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type8 Lead Wires
Power Rating470W
Product Range-
IP RatingIP54
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
119.5mm
Air Flow - CFM
1065.32CFM
Air Flow - m3/min
30.17m³/min
Bearing Type
Ball Bearing
Power Rating
470W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
318mm
Flow Rate - Metric
1810m³/h
Flow Rate - Imperial
1065.32CFM
Noise Rating
-
Power Connection Type
8 Lead Wires
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
