Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.340 |
Price for:Each
Minimum: 1
Multiple: 1
$209.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2S150-AA08-29
Newark Part No.50M7194
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size150mm
External Depth106.7mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating43W
Product Range-
IP RatingIP22
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
106.7mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
43W
IP Rating
IP22
Supply Voltage
230VAC
Fan Frame Size
150mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
