Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $265.770 |
| 25+ | $254.140 |
Price for:Each
Minimum: 10
Multiple: 1
$2,657.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-RA50-01
Newark Part No.54X3790
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth99mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating285W
Product Range-
IP RatingIP44
SVHCLead
Product Overview
The R2E250-RA50-01 is a 230VAC Centrifugal Fan with ball bearing, backward curved and single inlet, PA plastic 6, fibreglass-reinforced material of impeller, thermal overload protector (TOP) wired internally motor protection, coated in black surface. Wire leaded power connection.
- Class-F Insulation
- Clockwise direction of rotation as seen on rotor
- S1 Operation mode
- -40 to 80°C Permissible ambient motor temperature range
- Variable cable exit
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
285W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
250mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate