Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA26-46Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8234
Product RangeRadiCal R2E190 RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $238.860 |
Price for:Each
Minimum: 10
Multiple: 10
$2,388.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA26-46Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8234
Product RangeRadiCal R2E190 RA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth68.5mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating80W
Product RangeRadiCal R2E190 RA Series
IP RatingIP44
SVHCLead (14-Jun-2023)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
68.5mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
80W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
3 Lead Wires
Product Range
RadiCal R2E190 RA Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
