Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR1G310-AD33-52Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67H5018
Product RangeR1G310AD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $796.830 |
| 25+ | $780.890 |
| 50+ | $764.960 |
Price for:Each
Minimum: 10
Multiple: 10
$7,968.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G310-AD33-52Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67H5018
Product RangeR1G310AD Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size318mm
External Depth120mm
Flow Rate - Metric31.82m³/min
Air Flow - CFM1124CFM
Air Flow - m3/min31.82m³/min
Flow Rate - Imperial1124CFM
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating90W
Product RangeR1G310AD Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
120mm
Air Flow - CFM
1124CFM
Flow Rate - Imperial
1124CFM
Bearing Type
Ball Bearing
Power Rating
90W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
318mm
Flow Rate - Metric
31.82m³/min
Air Flow - m3/min
31.82m³/min
Noise Rating
64dBA
Power Connection Type
4 Lead Wires
Product Range
R1G310AD Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
