Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR1G250-AQ37-52Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67H5013
Product RangeR1G250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $490.640 |
Price for:Each
Minimum: 10
Multiple: 10
$4,906.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G250-AQ37-52Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67H5013
Product RangeR1G250 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size250mm
External Depth89mm
Air Flow - CFM712CFM
Flow Rate - Metric20m³/min
Flow Rate - Imperial712CFM
Air Flow - m3/min20m³/min
Noise Rating73dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating91W
Product RangeR1G250 Series
IP Rating-
SVHCLead (14-Jun-2023)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
89mm
Flow Rate - Metric
20m³/min
Air Flow - m3/min
20m³/min
Bearing Type
Ball Bearing
Power Rating
91W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
250mm
Air Flow - CFM
712CFM
Flow Rate - Imperial
712CFM
Noise Rating
73dBA
Power Connection Type
4 Lead Wires
Product Range
R1G250 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
