Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR1G225-AF07-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67H5012
Product RangeR1G225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $459.790 |
| 25+ | $446.060 |
| 50+ | $425.480 |
Price for:Each
Minimum: 10
Multiple: 1
$4,597.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G225-AF07-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67H5012
Product RangeR1G225 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size225mm
External Depth99mm
Flow Rate - Metric18.773m³/min
Air Flow - CFM663CFM
Flow Rate - Imperial663CFM
Air Flow - m3/min18.773m³/min
Noise Rating67dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating100W
Product RangeR1G225 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
99mm
Air Flow - CFM
663CFM
Air Flow - m3/min
18.773m³/min
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
225mm
Flow Rate - Metric
18.773m³/min
Flow Rate - Imperial
663CFM
Noise Rating
67dBA
Power Connection Type
4 Lead Wires
Product Range
R1G225 Series
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
