Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR1G190-AB25-02Copy
Newark Part No.86K9779
Product RangeR1G190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $363.250 |
| 25+ | $352.400 |
| 50+ | $336.140 |
Price for:Each
Minimum: 10
Multiple: 1
$3,632.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G190-AB25-02Copy
Newark Part No.86K9779
Product RangeR1G190 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size190mm
External Depth68.5mm
Flow Rate - Metric10.33m³/min
Air Flow - CFM365CFM
Flow Rate - Imperial365CFM
Air Flow - m3/min10.33m³/min
Noise Rating68dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating51W
Product RangeR1G190 Series
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
68.5mm
Air Flow - CFM
365CFM
Air Flow - m3/min
10.33m³/min
Bearing Type
Ball Bearing
Power Rating
51W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
190mm
Flow Rate - Metric
10.33m³/min
Flow Rate - Imperial
365CFM
Noise Rating
68dBA
Power Connection Type
4 Lead Wires
Product Range
R1G190 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
