Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoQG030-353/14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20C8021
Product RangeQG030 Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $170.290 |
| 5+ | $166.880 |
| 10+ | $163.480 |
| 25+ | $160.070 |
| 50+ | $156.670 |
| 100+ | $153.260 |
| 10000+ | $149.860 |
Price for:Each
Minimum: 1
Multiple: 1
$170.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-353/14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20C8021
Product RangeQG030 Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size-
External Depth50mm
Air Flow - CFM91CFM
Flow Rate - Metric2.576m³/min
Flow Rate - Imperial91CFM
Air Flow - m3/min2.576m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating9.6W
Product RangeQG030 Series
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The QG030-353/14 is a 24VDC Tangential Blower motor with ball bearing system, impeller bracket with sliding bearings and wire leaded power connection. Aluminum housing side parts of plastic and impeller. Right direction of rotation looking at rotor, with single strands 24AWG and TR 64 leads.
- 9.6W Rated power
- -20 to 60°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
Applications
Lighting
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Flow Rate - Metric
2.576m³/min
Air Flow - m3/min
2.576m³/min
Bearing Type
Ball Bearing
Power Rating
9.6W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
-
Air Flow - CFM
91CFM
Flow Rate - Imperial
91CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
QG030 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for QG030-353/14
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
