2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. AC Motors
                                                                                                    Print Page

                                                                                                    M4Q045-EF03-04

                                                                                                    Motor, 4 Pole, M4Q Series, QUAD Design, 115 Vac, 1550 rpm, 34 W Input, 100 W Output

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST M4Q045-EF03-04
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoM4Q045-EF03-04
                                                                                                    Newark Part No.82T8509
                                                                                                    Product RangeM4Q Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoM4Q045-EF03-04
                                                                                                    Newark Part No.82T8509
                                                                                                    Product RangeM4Q Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    AC Motor TypeShaded-Pole Induction
                                                                                                    Starting Torque-
                                                                                                    Supply Voltage VAC115V
                                                                                                    Frequency60Hz
                                                                                                    Rotational Speed Max1550rpm
                                                                                                    Rotation DirectionCCW (Counter Clockwise)
                                                                                                    Input Power100W
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product RangeM4Q Series
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Technical Specifications

                                                                                                    AC Motor Type

                                                                                                    Shaded-Pole Induction

                                                                                                    Supply Voltage VAC

                                                                                                    115V

                                                                                                    Rotational Speed Max

                                                                                                    1550rpm

                                                                                                    Input Power

                                                                                                    100W

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Starting Torque

                                                                                                    -

                                                                                                    Frequency

                                                                                                    60Hz

                                                                                                    Rotation Direction

                                                                                                    CCW (Counter Clockwise)

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    M4Q Series

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)