Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-BD03-04
Newark Part No.67H4984
Product RangeM4Q Series
Your Part Number
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-BD03-04
Newark Part No.67H4984
Product RangeM4Q Series
Technical Datasheet
AC Motor TypeShaded-Pole Induction
Supply Voltage VAC115V
Frequency60Hz
Rotation DirectionCCW (Counter Clockwise)
Rotational Speed Max1550rpm
Input Power26W
Starting Torque1.8N-cm
Operating Temperature Min-30°C
Operating Temperature Max40°C
Product RangeM4Q Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
AC Motor Type
Shaded-Pole Induction
Frequency
60Hz
Rotational Speed Max
1550rpm
Starting Torque
1.8N-cm
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage VAC
115V
Rotation Direction
CCW (Counter Clockwise)
Input Power
26W
Operating Temperature Min
-30°C
Product Range
M4Q Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
