Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9920040004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57F1032
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.420 |
| 5+ | $35.630 |
| 10+ | $34.830 |
| 25+ | $33.240 |
| 50+ | $31.650 |
| 100+ | $30.060 |
| 250+ | $28.480 |
| 5000+ | $28.020 |
Price for:Each
Minimum: 1
Multiple: 1
$36.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9920040004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.57F1032
Technical Datasheet
Fan Frame Size120mm
For Use WithEBM Papst 4000 Series DC Axial Fans
Fixing Centers-
Filter MaterialPlastic
Guard MaterialStainless Steel
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ40N is a Fan Filter Guard Grille, black fibreglass-reinforced plastic with inserted construction wire mesh LZ60.
Applications
HVAC
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
-
Guard Material
Stainless Steel
SVHC
Lead (14-Jun-2023)
For Use With
EBM Papst 4000 Series DC Axial Fans
Filter Material
Plastic
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
