Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ32-4
Newark Part No.27C9578
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.680 |
| 50+ | $7.840 |
| 100+ | $7.560 |
| 250+ | $7.280 |
| 500+ | $6.860 |
| 1000+ | $6.650 |
Price for:Each
Minimum: 30
Multiple: 30
$260.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ32-4
Newark Part No.27C9578
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centers71.5mm
Color / Finish-
Product Range-
SVHCLead
Product Overview
The LZ32-4 is a Guard Grille according to DIN EN ISO 13857, made of galvanised or nickel-plated and passivated steel wire for device fans. It is designed specially for ACmaxx series, 8000 and AC 8300 series fans and is installed on the outlet side.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Color / Finish
-
SVHC
Lead
Technical Docs (3)
Alternatives for LZ32-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate