Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 5+ | $4.330 |
| 10+ | $4.330 |
| 25+ | $4.330 |
| 50+ | $4.330 |
| 100+ | $4.330 |
| 250+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ32-3
Newark Part No.05C3874
Technical Datasheet
Fan Guard TypePlastic
For Use WithEbm Papst Axial Fans
Fixing Centers71.5mm
Color / Finish-
Product Range-
SVHCLead
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
71.5mm
Product Range
-
For Use With
Ebm Papst Axial Fans
Color / Finish
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate