Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2S097-DB61-08Copy
Newark Part No.92F6130
Product RangeG2S097 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2S097-DB61-08Copy
Newark Part No.92F6130
Product RangeG2S097 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size137mm
External Depth53mm
Flow Rate - Metric736.23l/min
Air Flow - CFM26CFM
Air Flow - m3/min0.74m³/min
Flow Rate - Imperial26CFM
Noise Rating37dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating23W
Product RangeG2S097 Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
53mm
Air Flow - CFM
26CFM
Flow Rate - Imperial
26CFM
Bearing Type
Ball Bearing
Power Rating
23W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
137mm
Flow Rate - Metric
736.23l/min
Air Flow - m3/min
0.74m³/min
Noise Rating
37dBA
Power Connection Type
2 Lead Wires
Product Range
G2S097 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
