Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG2E160-AY47-01
Newark Part No.26H5417
Product RangeG2E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $892.610 |
| 25+ | $854.270 |
Price for:Each
Minimum: 10
Multiple: 1
$8,926.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E160-AY47-01
Newark Part No.26H5417
Product RangeG2E Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size226.8mm
External Depth130mm
Air Flow - CFM214.83CFM
Flow Rate - Metric365m³/h
Flow Rate - Imperial214.83CFM
Air Flow - m3/min6.08m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating280W
Product RangeG2E Series
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
365m³/h
Air Flow - m3/min
6.08m³/min
Bearing Type
Ball Bearing
Power Rating
280W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
226.8mm
Air Flow - CFM
214.83CFM
Flow Rate - Imperial
214.83CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
G2E Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate