
| Quantity | Price |
|---|---|
| 30+ | $68.700 |
| 50+ | $67.840 |
| 100+ | $66.970 |
| 250+ | $65.250 |
Product Information
Product Overview
The FF80 is a Fan Filter Guard Grille for attachment to axial fan series of size 80mm. The filter unit fits directly onto the existing installation holes of the fans. A fan filter guard filters out up to 75% of dust particles up to a size of 5 to 10microns and withstands temperatures of up to 100°C. Flame retardant in accordance with DIN 53438 grade F1. For installed, clean filters, an air flow reduction of 20 to 30% can be assumed. The filter guard grille consisting of 3 parts outer grille barrier, inner fastening plate and replaceable filter mat. Filter mat can be replaced while the fan is running, protection provided by welded wire netting.
- Grille barrier made of moulded polycarbonate (PC) with matted surface
- Fast and easy exchange of filter mat via a quick release on the grille barrier
- Fastening plate made of wire netting with black powder coating
- Filter mat made of white, synthetically bonded fibres
Applications
Industrial
Technical Specifications
80mm
71.5mm
PC (Polycarbonate)
Lead
Ebm Papst 60mm, 80mm, 92mm, 119mm, 172mm Axial Fans
Synthetic Fibre
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
