Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoECI-63.60-K1-D00 PXP63 30:1
Newark Part No.02AH3147
Product RangeECI Series
Also Known AsVG.ECI6360DK1.PP63.2.30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $948.860 |
| 5+ | $925.140 |
| 10+ | $901.410 |
| 25+ | $853.970 |
Price for:Each
Minimum: 1
Multiple: 1
$948.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoECI-63.60-K1-D00 PXP63 30:1
Newark Part No.02AH3147
Product RangeECI Series
Also Known AsVG.ECI6360DK1.PP63.2.30
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
No. of PhasesThree Phase
Rotational Speed Max6000rpm
Torque Max4400mN-m
Power Rating370W
Gear Ratio TO: 1-
Motor Size63mm
External Length-
Product RangeECI Series
SVHCLead
Technical Specifications
DC Motor Type
Brushless
No. of Phases
Three Phase
Torque Max
4400mN-m
Gear Ratio TO: 1
-
External Length
-
SVHC
Lead
Supply Voltage VDC
48V
Rotational Speed Max
6000rpm
Power Rating
370W
Motor Size
63mm
Product Range
ECI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
