Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV6448/12
Newark Part No.86K9732
Product RangeDV6400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $293.390 |
| 50+ | $278.500 |
| 100+ | $265.100 |
Price for:Each
Minimum: 32
Multiple: 32
$9,388.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV6448/12
Newark Part No.86K9732
Product RangeDV6400 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial312CFM
Flow Rate - Metric530m³/h
Air Flow - CFM312CFM
Noise Rating65dBA
Power Rating40W
Rated Speed4300rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min8.834m³/min
Product RangeDV6400 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
530m³/h
Noise Rating
65dBA
Rated Speed
4300rpm
Current Rating
-
Air Flow - m3/min
8.834m³/min
SVHC
Lead
Fan Frame Type
Circular
Voltage Type
DC
External Depth
51mm
Flow Rate - Imperial
312CFM
Air Flow - CFM
312CFM
Power Rating
40W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
DV6400 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
