Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV6318/2TDH4P
Newark Part No.48W4822
Product RangeDV6300TD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $327.210 |
| 50+ | $312.110 |
Price for:Each
Minimum: 32
Multiple: 32
$10,470.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV6318/2TDH4P
Newark Part No.48W4822
Product RangeDV6300TD Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial617CFM
Flow Rate - Metric1050m³/h
Air Flow - CFM617CFM
Noise Rating77dBA
Power Rating300W
Rated Speed6500rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min17.5m³/min
Product RangeDV6300TD Series
SVHCLead
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1050m³/h
Noise Rating
77dBA
Rated Speed
6500rpm
Current Rating
-
Air Flow - m3/min
17.5m³/min
SVHC
Lead
Fan Frame Type
Circular
Supply Voltage
48VDC
External Depth
51mm
Flow Rate - Imperial
617CFM
Air Flow - CFM
617CFM
Power Rating
300W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
DV6300TD Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
