Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV4114/2NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9721
Product RangeDV4100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $142.610 |
| 50+ | $139.760 |
| 100+ | $136.910 |
Price for:Each
Minimum: 36
Multiple: 36
$5,133.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV4114/2NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9721
Product RangeDV4100 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial162CFM
Bearing TypeBall Bearing
Air Flow - CFM162CFM
Flow Rate - Metric280m³/h
Noise Rating60dBA
Power Rating21W
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.667m³/min
Product RangeDV4100 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
162CFM
Air Flow - CFM
162CFM
Noise Rating
60dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
4.667m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
280m³/h
Power Rating
21W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
DV4100 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
