Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD1G133-AB39-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27C9568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $778.050 |
Price for:Each
Minimum: 10
Multiple: 10
$7,780.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD1G133-AB39-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27C9568
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size133mm
External Depth171mm
Air Flow - CFM410CFM
Air Flow - m3/min11.58m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Tachometer
Power Rating105W
Product Range-
IP RatingIP42
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
DC
External Depth
171mm
Air Flow - m3/min
11.58m³/min
Bearing Type
Ball Bearing
Power Rating
105W
IP Rating
IP42
Supply Voltage
48VDC
Fan Frame Size
133mm
Air Flow - CFM
410CFM
Noise Rating
-
Power Connection Type
4 Lead Wires, Tachometer
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
