Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoACI4400/2HHPUCopy
Newark Part No.70AK7836
Product RangeACI4400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.930 |
| 50+ | $173.370 |
| 150+ | $138.810 |
| 500+ | $128.280 |
Price for:Each
Minimum: 36
Multiple: 36
$6,873.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoACI4400/2HHPUCopy
Newark Part No.70AK7836
Product RangeACI4400 Series
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103CFM
Noise Rating43dBA
Power Rating4.5W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.917m³/min
Product RangeACI4400 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
2.917m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103CFM
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
ACI4400 Series
Technical Docs (2)
Alternatives for ACI4400/2HHPU
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
