Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $415.620 |
Price for:Each
Minimum: 1
Multiple: 1
$415.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D240-AA02-02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24K0619
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size240mm
External Depth72.5mm
Bearing TypeBall Bearing
Air Flow - CFM770CFM
Noise Rating-
Power Rating125W
Rated Speed2700rpm
Power Connection Type7 Lead Wires
Current Rating200mA
IP RatingIP44
Air Flow - m3/min21.75m³/min
Product RangeS Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
240mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2700rpm
Current Rating
200mA
Air Flow - m3/min
21.75m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
72.5mm
Air Flow - CFM
770CFM
Power Rating
125W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

