Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
Price for:Each
Minimum: 10
Multiple: 10
$87.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9496-2-4039Copy
Newark Part No.47M3004
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With122mm Axial Fans
Fixing Centers162mm
Color / Finish-
Product Range-
SVHCLead
Product Overview
The 9496-2-4039 is a Finger Guard made of steel and for use with the W2G115 axial fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
162mm
Product Range
-
For Use With
122mm Axial Fans
Color / Finish
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
