Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8830 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2769
Product Range8000 N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 48+ | $78.130 |
| 50+ | $70.970 |
| 150+ | $56.820 |
| 500+ | $52.460 |
Price for:Each
Minimum: 48
Multiple: 48
$3,750.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8830 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2769
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating21dBA
Power Rating8W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.52m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure22Pa
Product Range8000 N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
21dBA
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
0.52m³/min
Operating Voltage Max
-
Product Range
8000 N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
22Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 8830 N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
