Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $51.590 |
| 5+ | $47.620 |
| 10+ | $44.290 |
| 25+ | $40.610 |
| 50+ | $37.990 |
| 100+ | $36.060 |
| 250+ | $31.940 |
Price for:Each
Minimum: 1
Multiple: 1
$51.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414 NCopy
Newark Part No.10AN2762
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating32dBA
Power Rating2W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating85mA
IP Rating-
Air Flow - m3/min1.08m³/min
Static Pressure43Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
3100rpm
Current Rating
85mA
Air Flow - m3/min
1.08m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
-
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
43Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
