Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100059Copy
Newark Part No.50AJ6937
Product RangeAxiForce Series
Also Known AsVWLG150KKLSS, AF172-00059 48V P/28.300
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.150 |
| 5+ | $278.150 |
| 10+ | $272.140 |
| 25+ | $260.140 |
Price for:Each
Minimum: 1
Multiple: 1
$284.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100059Copy
Newark Part No.50AJ6937
Product RangeAxiForce Series
Also Known AsVWLG150KKLSS, AF172-00059 48V P/28.300
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM384CFM
Noise Rating70dBA
Power Rating98W
Rated Speed8300rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.05mA
IP RatingIP20
Air Flow - m3/min10.83m³/min
Product RangeAxiForce Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
8300rpm
Current Rating
2.05mA
Air Flow - m3/min
10.83m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
384CFM
Power Rating
98W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP20
Product Range
AxiForce Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
