Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8312HLUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.40Y1563
Product Range8300U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 30+ | $159.350 |
Price for:Each
Minimum: 30
Multiple: 30
$4,780.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8312HLUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.40Y1563
Product Range8300U Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth32mm
Flow Rate - Imperial39.4CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.11m³/min
Air Flow - CFM39.4CFM
Noise Rating43dBA
Power Rating4W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.11m³/min
Product Range8300U Series
SVHCLead
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
39.4CFM
Flow Rate - Metric
1.11m³/min
Noise Rating
43dBA
Rated Speed
4200rpm
Current Rating
-
Air Flow - m3/min
1.11m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Bearing Type
Ball Bearing
Air Flow - CFM
39.4CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
8300U Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
