Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No714 FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $54.420 |
| 50+ | $49.390 |
| 150+ | $39.580 |
| 500+ | $36.550 |
Price for:Each
Minimum: 40
Multiple: 40
$2,176.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No714 FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2753
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating38dBA
Power Rating1.5W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating64mA
IP Rating-
Air Flow - m3/min0.72m³/min
Static Pressure72Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
70mm
Bearing Type
Sleeve Bearing
Noise Rating
38dBA
Rated Speed
5300rpm
Current Rating
64mA
Air Flow - m3/min
0.72m³/min
Product Range
-
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
-
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
72Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 714 F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
