Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6318/2HPU-216Copy
Newark Part No.68Y5241
Product Range6300 U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $248.760 |
| 50+ | $236.070 |
| 100+ | $224.650 |
Price for:Each
Minimum: 32
Multiple: 32
$7,960.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6318/2HPU-216Copy
Newark Part No.68Y5241
Product Range6300 U Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial320.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric9.09m³/min
Air Flow - CFM320.8CFM
Noise Rating58dBA
Power Rating31W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min9.09m³/min
Product Range6300 U Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
172mm
Flow Rate - Imperial
320.8CFM
Flow Rate - Metric
9.09m³/min
Noise Rating
58dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
9.09m³/min
SVHC
Lead
Fan Frame Type
Circular
Voltage Type
DC
External Depth
51mm
Bearing Type
Ball Bearing
Air Flow - CFM
320.8CFM
Power Rating
31W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
6300 U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
