Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No614NHUCopy
Newark Part No.79R8868
Product Range600NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.100 |
Price for:Each
Minimum: 45
Multiple: 45
$3,829.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NHUCopy
Newark Part No.79R8868
Product Range600NU Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial25.3CFM
Flow Rate - Metric0.71m³/min
Air Flow - CFM25.3CFM
Noise Rating37dBA
Power Rating2.1W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.71m³/min
Product Range600NU Series
SVHCLead
Product Overview
The 614NHU is a DC Axial Fan with motor protection against reverse polarity and locking. The outstanding features of axial fans are their low installation depth, low noise level and outstanding efficiency. Combined with GreenTech, the future-oriented EC Technology from ebm-papst, the axial fans become intelligent energy-saving wonders for an extremely wide range of applications.
- Air exhaust over struts
- Connection via 310mm strands 22AWG, TR 64, bared and tin-plated
- Fibreglass-reinforced PBT composite housing
- Fibreglass-reinforced PA composite impeller
- Clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.71m³/min
Noise Rating
37dBA
Rated Speed
5600rpm
Current Rating
-
Air Flow - m3/min
0.71m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Flow Rate - Imperial
25.3CFM
Air Flow - CFM
25.3CFM
Power Rating
2.1W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
600NU Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
