Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No612NHU-181Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y5239
Product Range600N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 45+ | $111.370 |
Price for:Each
Minimum: 45
Multiple: 45
$5,011.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NHU-181Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y5239
Product Range600N Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial25.3CFM
Air Flow - CFM25.3CFM
Flow Rate - Metric0.72m³/min
Noise Rating37dBA
Power Rating1.8W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.72m³/min
Product Range600N Series
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
25.3CFM
Noise Rating
37dBA
Rated Speed
5600rpm
Current Rating
-
Air Flow - m3/min
0.72m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
25.3CFM
Flow Rate - Metric
0.72m³/min
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
600N Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
