Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No612NGHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K6844
Product Range600NG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 45+ | $48.740 |
Price for:Each
Minimum: 45
Multiple: 45
$2,193.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NGHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K6844
Product Range600NG Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial27.1CFM
Air Flow - CFM27.1CFM
Flow Rate - Metric0.76m³/min
Noise Rating38dBA
Power Rating2.6W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.76m³/min
Product Range600NG Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 612NGH is a 12VDC standard or basic high speed DC Fan with Sintec sleeve bearing, wire leaded power connection and electronically commutated external rotor motor. Fibreglass reinforced plastic PBTP housing and PA impeller. Fully integrated commutation electronics. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via 2 leads 22AWG TR64, stripped and tinned ends with 5-curve. Mounting from either face using four 3.7mm holes.
- 5600RPM Speed rating
- 2.4W Rated power
- -20 to 70°C Maximum ambient temperature range
- Electronic protection against reverse polarity
- Electronic blocking protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
27.1CFM
Noise Rating
38dBA
Rated Speed
5600rpm
Current Rating
-
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
27.1CFM
Flow Rate - Metric
0.76m³/min
Power Rating
2.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
600NG Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
